MIC5219YMT vs MIC5219YMM feature comparison

MIC5219YMT Microchip Technology Inc

Buy Now Datasheet

MIC5219YMM Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description 2 X 2 MM, LEAD FREE, MLF-6 LEAD FREE, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
JESD-30 Code S-PDSO-N6 S-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.1 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 3 mm
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max (%/V) 0.1
Load Regulation-Max(%) 0.7%
Number of Outputs 1
Output Voltage1-Max 11.5 V
Output Voltage1-Min 1.24 V
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC5219YMT with alternatives