MIC5219-2.85YMM-TR vs MIC5219-2.85YM5-TR feature comparison

MIC5219-2.85YMM-TR Microchip Technology Inc

Buy Now Datasheet

MIC5219-2.85YM5-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, MSOP-8 SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.85 V 3.85 V
JESD-30 Code S-PDSO-G8 R-PDSO-G5
JESD-609 Code e4 e4
Length 3 mm 2.9 mm
Line Regulation-Max 0.0232275% 0.0232275%
Load Regulation-Max 0.01995% 0.01995%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.907 V 2.907 V
Output Voltage1-Min 2.793 V 2.793 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.11 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 1.45 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 2%
Width 3 mm 1.6 mm
Base Number Matches 1 1

Compare MIC5219-2.85YMM-TR with alternatives

Compare MIC5219-2.85YM5-TR with alternatives