MIC5219-2.7YM5TR vs MIC5203-3.6YM5TR feature comparison

MIC5219-2.7YM5TR Micrel Inc

Buy Now Datasheet

MIC5203-3.6YM5TR Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
MICREL INC MICREL INC
SOT-23 SOT-23
LSSOP, LSSOP,
5 5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.6 V 0.6 V
12 V 16 V
2.5 V 2.5 V
R-PDSO-G5 R-PDSO-G5
e4 e4
2.9 mm 2.9 mm
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.5 A 0.08 A
2.754 V 3.744 V
2.646 V 3.456 V
2.7 V 3.6 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5,.11,37 TSOP5,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.45 mm 1.45 mm
YES YES
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
40 40
1.6 mm 1.6 mm
2 2

Compare MIC5219-2.7YM5TR with alternatives

Compare MIC5203-3.6YM5TR with alternatives