MIC5213-3.6YC5-TR vs MIC5213-3.6BC5 feature comparison

MIC5213-3.6YC5-TR Microchip Technology Inc

Buy Now Datasheet

MIC5213-3.6BC5 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, SC-70, 5-PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.6 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e0
Length 2 mm 2 mm
Line Regulation-Max 0.018% 0.018%
Load Regulation-Max 0.018% 0.018%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 3.744 V 3.744 V
Output Voltage1-Min 3.456 V 3.456 V
Output Voltage1-Nom 3.6 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 5
Peak Reflow Temperature (Cel) 240
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC5213-3.6YC5-TR with alternatives

Compare MIC5213-3.6BC5 with alternatives