MIC5213-3.3YC5-TR
vs
SPX3819M5-3-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SIPEX CORP
Package Description
TSSOP,
LSSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.7 V
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
4.3 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e0
Length
2 mm
2.9 mm
Line Regulation-Max
0.0165%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.08 A
Output Voltage1-Max
3.432 V
Output Voltage1-Min
3.168 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP5/6,.08
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
4%
Width
1.25 mm
1.6 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
240
Compare MIC5213-3.3YC5-TR with alternatives
Compare SPX3819M5-3-0 with alternatives