MIC5211-3.3YM6-TR vs MIC5211-3.3YM6 feature comparison

MIC5211-3.3YM6-TR Microchip Technology Inc

Buy Now Datasheet

MIC5211-3.3YM6 Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, MO-193, SOT-23, 6 PIN LEAD FREE, MO-193C, SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Dropout Voltage2-Max 0.5 V 0.5 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.3 V 2.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.19305% 0.0165%
Load Regulation-Max 0.0165% 0.0165%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Current2-Max 0.08 A 0.08 A
Output Voltage1-Max 3.432 V 3.432 V
Output Voltage1-Min 3.168 V 3.168 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 3.432 V 3.432 V
Output Voltage2-Min 3.168 V 3.168 V
Output Voltage2-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 4% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Technology BIPOLAR