MIC5209YML-TR vs MIC5209YUTR feature comparison

MIC5209YML-TR Microchip Technology Inc

Buy Now Datasheet

MIC5209YUTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.35 V
JESD-30 Code S-PDSO-N8 R-PSSO-G5
JESD-609 Code e4 e3
Length 3 mm 10.363 mm
Line Regulation-Max (%/V) 0.0075
Load Regulation-Max(%) 0.7%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 15 V
Output Voltage1-Min 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-263
Package Equivalence Code SOLCC8,.12,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 4.902 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 8.7755 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code D2PAK
Package Description TO-263,
Pin Count 4

Compare MIC5209YML-TR with alternatives

Compare MIC5209YUTR with alternatives