MIC5209-5.0BS
vs
MIC5209-5.0YM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICREL INC
Part Package Code
TO-261
Package Description
TO-261, SOT-223, 4 PIN
LEAD FREE, SOIC-8
Pin Count
4
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
6 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G8
JESD-609 Code
e0
e4
Length
6.5 mm
4.93 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
4
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.73 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.5 mm
3.94 mm
Base Number Matches
3
2
Adjustability
FIXED
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.005%
Load Regulation-Max
0.035%
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Voltage Tolerance-Max
2%