MIC5209-3.6YM vs MIC5209-3.6YM-TR feature comparison

MIC5209-3.6YM Rochester Electronics LLC

Buy Now Datasheet

MIC5209-3.6YM-TR Micrel Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code SOIC
Package Description LEAD FREE, SOIC-8 SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 4.6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.93 mm 4.93 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.672 V 3.672 V
Output Voltage1-Min 3.528 V 3.528 V
Output Voltage1-Nom 3.6 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.73 mm 1.73 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.94 mm 3.94 mm
Base Number Matches 3 2
Adjustability FIXED
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.0036%
Load Regulation-Max 0.0252%
Number of Outputs 1
Package Equivalence Code SOP8,.25
Packing Method TR
Qualification Status Not Qualified
Voltage Tolerance-Max 2%

Compare MIC5209-3.6YM with alternatives