MIC5209-3.6BMT&R
vs
MIC5209-3.6YM-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MICREL INC
Part Package Code
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
4.6 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.93 mm
4.93 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.672 V
3.672 V
Output Voltage1-Min
3.528 V
3.528 V
Output Voltage1-Nom
3.6 V
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.73 mm
1.73 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.94 mm
3.94 mm
Base Number Matches
3
2
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
20 V
JESD-609 Code
e4
Line Regulation-Max
0.0036%
Load Regulation-Max
0.0252%
Moisture Sensitivity Level
1
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%