MIC5209-3.3YMT&R vs LP2989IM-3.3 feature comparison

MIC5209-3.3YMT&R Microchip Technology Inc

Buy Now Datasheet

LP2989IM-3.3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.65 V
Dropout Voltage1-Nom 0.35 V 0.31 V
Input Voltage Absolute-Max 20 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.93 mm 4.9 mm
Line Regulation-Max 0.0033% 0.015%
Load Regulation-Max 0.0231%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -25 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.4155 V
Output Voltage1-Min 3.234 V 3.1515 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.73 mm 1.75 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 2% 5%
Width 3.94 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Technology BIPOLAR

Compare MIC5209-3.3YMT&R with alternatives

Compare LP2989IM-3.3 with alternatives