MIC5209-3.3YM-TR
vs
LP2989IM-3.3/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SO-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.65 V
Dropout Voltage1-Nom
0.35 V
0.31 V
Input Voltage Absolute-Max
20 V
16 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.93 mm
4.9 mm
Line Regulation-Max
0.0033%
0.015%
Load Regulation-Max
0.0231%
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.366 V
3.4155 V
Output Voltage1-Min
3.234 V
3.135 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.73 mm
1.75 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
5%
Width
3.94 mm
3.9 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Technology
BIPOLAR
Compare MIC5209-3.3YM-TR with alternatives
Compare LP2989IM-3.3/NOPB with alternatives