MIC5207-3.2YM5-TR
vs
MIC5207-3.2YM5-TX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOT-23, 5 PIN
|
SOT-23, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.165 V
|
|
Input Voltage Absolute-Max |
20 V
|
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
4.2 V
|
4.2 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.0032%
|
|
Load Regulation-Max |
0.0224%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.18 A
|
0.18 A
|
Output Voltage1-Max |
3.328 V
|
3.328 V
|
Output Voltage1-Min |
3.072 V
|
3.072 V
|
Output Voltage1-Nom |
3.2 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
4%
|
4%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
2
|
Date Of Intro |
|
2017-02-22
|
Screening Level |
|
TS 16949
|
|
|
|
Compare MIC5207-3.2YM5-TR with alternatives
Compare MIC5207-3.2YM5-TX with alternatives