MIC5207-3.0BM5 vs MIC5207-3.0YM5 feature comparison

MIC5207-3.0BM5 Micrel Inc

Buy Now Datasheet

MIC5207-3.0YM5 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 5 PIN LEAD FREE, SOT-23, 5 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2.91 mm
Line Regulation-Max 0.036%
Load Regulation-Max 0.021%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.18 A 0.18 A
Output Voltage1-Max 3.12 V 3.12 V
Output Voltage1-Min 2.88 V 2.88 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4% 4%
Width 1.6 mm 1.625 mm
Base Number Matches 3 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MIC5207-3.0BM5 with alternatives

Compare MIC5207-3.0YM5 with alternatives