MIC5206-4.0YM5 vs TC1186-4.0VCT feature comparison

MIC5206-4.0YM5 Micrel Inc

Buy Now Datasheet

TC1186-4.0VCT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, TINY, SOT-23, 5 PIN SC-74A, SOT-23A, 5 PIN
Reach Compliance Code compliant compliant
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.4 V
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 16 V 6 V
Input Voltage-Min 2.5 V 4.4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 4.08 V 4.1 V
Output Voltage1-Min 3.92 V 3.9 V
Output Voltage1-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2.5%
Width 1.6 mm 1.65 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOT-23A
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TC1186-4.0VCT with alternatives