MIC5206-4.0YM5 vs MIC5206-4.0YM5TR feature comparison

MIC5206-4.0YM5 Rochester Electronics LLC

Buy Now Datasheet

MIC5206-4.0YM5TR Micrel Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code SOT-23 SOT-23
Package Description LEAD FREE, TINY, SOT-23, 5 PIN LSSOP,
Pin Count 5 5
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 4.08 V 4.08 V
Output Voltage1-Min 3.92 V 3.92 V
Output Voltage1-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.6 mm 1.6 mm
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP5,.11,37
Packing Method TR
Voltage Tolerance-Max 2%

Compare MIC5206-4.0YM5TR with alternatives