MIC5206-3.6YMM-TR
vs
LP2951-50QDRGRQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP,
|
SON-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Texas Instruments
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.35 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.165 V
|
0.38 V
|
Input Voltage Absolute-Max |
20 V
|
35 V
|
Input Voltage-Max |
16 V
|
30 V
|
Input Voltage-Min |
4.6 V
|
6 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.1 A
|
Output Voltage1-Max |
3.672 V
|
5.1 V
|
Output Voltage1-Min |
3.528 V
|
4.9 V
|
Output Voltage1-Nom |
3.6 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVSON
|
Package Equivalence Code |
TSSOP8,.2
|
SOLCC8,.12,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.73 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
Line Regulation-Max |
|
0.48%
|
Load Regulation-Max |
|
0.015%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Screening Level |
|
AEC-Q100
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MIC5206-3.6YMM-TR with alternatives
Compare LP2951-50QDRGRQ1 with alternatives