MIC5206-3.3YMM-TR
vs
LP2951-50DG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
SOP, SOP8,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Adjustability
FIXED
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.35 V
0.6 V
Dropout Voltage1-Nom
0.165 V
0.38 V
Input Voltage Absolute-Max
20 V
30 V
Input Voltage-Max
16 V
30 V
Input Voltage-Min
4.3 V
5.7 V
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.1 A
Output Voltage1-Max
3.366 V
5.1 V
Output Voltage1-Min
3.234 V
4.9 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.2
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.75 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2%
2%
Width
3 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Line Regulation-Max
0.02%
Load Regulation-Max
0.015%
Technology
BIPOLAR
Compare MIC5206-3.3YMM-TR with alternatives
Compare LP2951-50DG4 with alternatives