MIC5205-3.3BM5T&R
vs
SPX5205M5-3-3-L/TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MAXLINEAR INC
|
Part Package Code |
SOT-23
|
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
LSSOP,
|
Pin Count |
5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.165 V
|
|
Input Voltage Absolute-Max |
20 V
|
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
2.91 mm
|
2.9 mm
|
Line Regulation-Max |
0.0193%
|
|
Load Regulation-Max |
0.0165%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.625 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MIC5205-3.3BM5T&R with alternatives
Compare SPX5205M5-3-3-L/TR with alternatives