MIC5205-2.85YM5TR vs LP2985AITP-2.7/NOPB feature comparison

MIC5205-2.85YM5TR Micrel Inc

Buy Now Datasheet

LP2985AITP-2.7/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 BGA
Package Description LSSOP, VFBGA, BGA5,3X3,17/10
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.575 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 3.7 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e4 e1
Length 2.91 mm 1.107 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.907 V 2.7945 V
Output Voltage1-Min 2.793 V 2.6055 V
Output Voltage1-Nom 2.85 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.575 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 3.5%
Width 1.625 mm 0.93 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Line Regulation-Max 0.0106%
Number of Outputs 1
Technology BIPOLAR

Compare MIC5205-2.85YM5TR with alternatives

Compare LP2985AITP-2.7/NOPB with alternatives