MIC5205-2.5YM5 vs TJ5205DP-2.5 feature comparison

MIC5205-2.5YM5 Micrel Inc

Buy Now Datasheet

TJ5205DP-2.5 HTC Korea

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICREL INC TAEJIN TECHNOLOGY CO LTD
Package Description LEAD FREE, SOT-23, 5 PIN HSOP,
Reach Compliance Code compliant unknown
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e4
Length 2.91 mm
Line Regulation-Max 0.0156%
Load Regulation-Max 0.0125%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HSOP
Package Equivalence Code TSOP5/6,.11,37 SOP8(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2%
Width 1.625 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TJ5205DP-2.5 with alternatives