MIC5203-2.8YM5TR vs FAN2558S18X feature comparison

MIC5203-2.8YM5TR Rochester Electronics LLC

Buy Now Datasheet

FAN2558S18X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.6 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2.5 V 2.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.18 A
Output Voltage1-Max 2.912 V 1.836 V
Output Voltage1-Min 2.688 V 1.764 V
Output Voltage1-Nom 2.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.6 mm 1.65 mm
Base Number Matches 3 2
Rohs Code Yes
Manufacturer Package Code 5LD, SOT23, JEDEC MO-178, 1.6MM
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6 V
Number of Outputs 1
Package Equivalence Code TSOP5/6,.11,37
Qualification Status Not Qualified
Technology CMOS
Voltage Tolerance-Max 2%

Compare FAN2558S18X with alternatives