MIC5203-2.6BM4 vs MIC5203-2.6YM4-TR feature comparison

MIC5203-2.6BM4 Micrel Inc

Buy Now Datasheet

MIC5203-2.6YM4-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-143
Package Description SOT-143, 4 PIN LEAD FREE, SOT-143, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 3.6 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e4
Length 2.86 mm 2.86 mm
Line Regulation-Max 0.013% 0.013%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 2.704 V 2.704 V
Output Voltage1-Min 2.496 V 2.496 V
Output Voltage1-Nom 2.6 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-253 TO-253
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 4% 4%
Width 1.3 mm 1.3 mm
Base Number Matches 2 1
Factory Lead Time 7 Weeks
Load Regulation-Max 0.013%
Packing Method TR

Compare MIC5203-2.6BM4 with alternatives

Compare MIC5203-2.6YM4-TR with alternatives