MIC5201-5.0BMT&R
vs
MIC5201-5.0BS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
SOIC
SOT-223
Package Description
SOP,
LSOP, SOT-223
Pin Count
8
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
66.775
CO2e (mg)
803.971
Total Weight
74.1
120.3
Category CO2 Kg
12.04
12.04
CO2
892.1639999999999
1448.4119999999998
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
93
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
7439-92-1, 1333-86-4, 1309-64-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
FMD
Dropout Voltage1-Max
0.4 V
0.4 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
2.5 V
6 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G4
JESD-609 Code
e0
e0
Length
4.9 mm
6.5 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.879 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
3.505 mm
Base Number Matches
2
3
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Nom
0.27 V
Input Voltage Absolute-Max
60 V
Line Regulation-Max
0.02%
Load Regulation-Max
0.015%
Number of Outputs
1
Package Equivalence Code
SOT-223
Compare MIC5201-5.0BMT&R with alternatives
Compare MIC5201-5.0BS with alternatives