MIC5201-4.8YS-TR
vs
MIC5201-4.8BS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
SOT-223, 3 PIN
|
LSOP, SOT-223
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.27 V
|
0.27 V
|
Input Voltage Absolute-Max |
60 V
|
60 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
5.8 V
|
5.8 V
|
JESD-30 Code |
R-PSSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.0192%
|
0.0192%
|
Load Regulation-Max |
0.0192%
|
0.0144%
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
85 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.2 A
|
Output Voltage1-Max |
4.896 V
|
4.896 V
|
Output Voltage1-Min |
4.704 V
|
4.704 V
|
Output Voltage1-Nom |
4.8 V
|
4.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
LSOP
|
Package Equivalence Code |
SOT-223
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.5 mm
|
3.505 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT-223
|
Pin Count |
|
4
|
Peak Reflow Temperature (Cel) |
|
240
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MIC5201-4.8YS-TR with alternatives
Compare MIC5201-4.8BS with alternatives