MIC5200-5.0YS vs SPX2810M3-3.3/TR feature comparison

MIC5200-5.0YS Microchip Technology Inc

Buy Now Datasheet

SPX2810M3-3.3/TR MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXLINEAR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.23 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V
Input Voltage-Min 6 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
JESD-609 Code e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.02% 0.0066%
Load Regulation-Max 0.015% 0.0066%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.8 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2%
Width 3.5 mm 3.5 mm
Base Number Matches 2 2
Package Description , SOT-223
Technology BIPOLAR

Compare MIC5200-5.0YS with alternatives