MIC5200-4.8BS vs CS-52015-3T3 feature comparison

MIC5200-4.8BS Micrel Inc

Buy Now Datasheet

CS-52015-3T3 Cherry Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC CHERRY SEMICONDUCTOR CORP
Part Package Code SOT-223
Package Description LSOP, SOT-223 , SIP3,.1TB
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 1.4 V
Dropout Voltage1-Nom 0.23 V 1.05 V
Input Voltage Absolute-Max 60 V 7 V
Input Voltage-Max 26 V 7 V
Input Voltage-Min 5.8 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e0 e0
Length 6.5 mm
Line Regulation-Max 0.0192% 0.0066%
Load Regulation-Max 0.0144% 0.0132%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 1.5 A
Output Voltage1-Max 4.896 V 3.35 V
Output Voltage1-Min 4.704 V 3.25 V
Output Voltage1-Nom 4.8 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SFM
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.31 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 3.505 mm
Base Number Matches 2 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Technology BIPOLAR

Compare MIC5200-4.8BS with alternatives

Compare CS-52015-3T3 with alternatives