MIC5200-3.3YS-TR vs LT1521IST-3.3#TR feature comparison

MIC5200-3.3YS-TR Microchip Technology Inc

Buy Now Datasheet

LT1521IST-3.3#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description SOP, SOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.75 V
Dropout Voltage1-Nom 0.23 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V 20 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e3 e0
Length 6.5 mm 6.505 mm
Line Regulation-Max 0.0132%
Load Regulation-Max 0.0099%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Max 3.366 V 3.4 V
Output Voltage1-Min 3.234 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.8 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 3%
Width 3.5 mm 3.505 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 235
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 20

Compare MIC5200-3.3YS-TR with alternatives

Compare LT1521IST-3.3#TR with alternatives