MIC5019YFT-TR
vs
PUCC21750QDWRQ1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VQCCN,
|
SOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
JESD-30 Code |
S-XQCC-N4
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
1.2 mm
|
10.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
SOP
|
Package Equivalence Code |
LCC4,.05SQ,25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE
|
Seated Height-Max |
0.6 mm
|
2.65 mm
|
Supply Current-Max |
0.3 mA
|
|
Supply Voltage-Max |
9 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Supply Voltage1-Max |
9 V
|
33 V
|
Supply Voltage1-Min |
2.7 V
|
13 V
|
Supply Voltage1-Nom |
3 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Turn-off Time |
60 µs
|
|
Turn-on Time |
4200 µs
|
|
Width |
1.2 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2019-10-03
|
Additional Feature |
|
NEG SUPPLY-NOM AT O/P SIDE IS -5V
|
Output Peak Current Limit-Nom |
|
10 A
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare MIC5019YFT-TR with alternatives
Compare PUCC21750QDWRQ1 with alternatives