MIC49150YMM-TR
vs
MIC49150BMM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
ROHS COMPLIANT, MSOP-8
POWER, MSOP-8
Reach Compliance Code
compliant
not_compliant
Dropout Voltage1-Max
0.5 V
0.5 V
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5 V
5 V
Output Voltage1-Min
0.9 V
0.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.09 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3 mm
2.97 mm
Base Number Matches
2
3
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.28 V
Line Regulation-Max (%/V)
0.1
Load Regulation-Max(%)
1.5%
Number of Outputs
1
Package Equivalence Code
TSSOP8,.19
Technology
BIPOLAR
Compare MIC49150BMM with alternatives