MIC49150WR vs MIC49150BRTR feature comparison

MIC49150WR Micrel Inc

Buy Now Datasheet

MIC49150BRTR Micrel Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description ROHS COMPLIANT, S-PAK-5 TO-263,
Reach Compliance Code not_compliant unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.28 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3
Length 9.015 mm 9.015 mm
Line Regulation-Max (%/V) 0.1
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 0.9 V 0.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.41,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.03 mm 2.03 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Width 8 mm 8 mm
Base Number Matches 3 2
Part Package Code MODULE
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MIC49150BRTR with alternatives