MIC49150-0.9BMM
vs
TLV75509PDQNR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
|
Package Description |
POWER, MSOP-8
|
VBCC,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
0.5 V
|
0.985 V
|
Input Voltage-Max |
6.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
1.45 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-N4
|
JESD-609 Code |
e0
|
e4
|
Length |
3 mm
|
1 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
0.918 V
|
0.915 V
|
Output Voltage1-Min |
0.882 V
|
0.885 V
|
Output Voltage1-Nom |
0.9 V
|
0.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
1 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2018-04-06
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.22 V
|
Input Voltage Absolute-Max |
|
6 V
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOLCC4,.04,25
|
Packing Method |
|
TR, 7 INCH
|
Voltage Tolerance-Max |
|
1.67%
|
|
|
|
Compare TLV75509PDQNR with alternatives