MIC49150-0.9BMM
vs
MIC49150-0.9BR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
MSOP
|
MODULE
|
Package Description |
POWER, MSOP-8
|
SPAK-5
|
Pin Count |
8
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.5 V
|
0.5 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
3 V
|
3 V
|
JESD-30 Code |
S-PDSO-G8
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
9.395 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
0.918 V
|
0.918 V
|
Output Voltage1-Min |
0.882 V
|
0.882 V
|
Output Voltage1-Nom |
0.9 V
|
0.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
2.16 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.7 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
8 mm
|
Base Number Matches |
3
|
3
|
|
|
|