MIC4744YML vs MIC4744YMLTR feature comparison

MIC4744YML Microchip Technology Inc

Buy Now Datasheet

MIC4744YMLTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description MLF-16 HVQCCN, LCC16,.12SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature SEATED HT-CALCULATED SEATED HT-CALCULATED
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.9 V 2.9 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4400 kHz 4400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DFN
Pin Count 16
Manufacturer Package Code MLF
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC4744YML with alternatives

Compare MIC4744YMLTR with alternatives