MIC4690YMTR
vs
TPS62110MRSAREP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QFN
Package Description
SOP,
GREEN, PLASTIC, QFN-16
Pin Count
8
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
34 V
17 V
Input Voltage-Min
4 V
3.1 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
S-PQCC-N16
JESD-609 Code
e4
e4
Length
4.9 mm
4 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.879 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
550 kHz
1100 kHz
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
4 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Additional Feature
PFM CONTROL TECHNIQ IS ALSO AVAILABLE
Number of Outputs
1
Output Current-Max
1.5 A
Output Voltage-Max
16 V
Output Voltage-Min
1.153 V
Compare MIC4690YMTR with alternatives
Compare TPS62110MRSAREP with alternatives