MIC4682BM vs MIC4682YM-TR feature comparison

MIC4682BM Microchip Technology Inc

Buy Now Datasheet

MIC4682YM-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 8 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 34 V 34 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.93 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.1 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.879 mm 1.73 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 220 kHz 220 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.94 mm
Base Number Matches 3 1
Samacsys Manufacturer Microchip

Compare MIC4682BM with alternatives

Compare MIC4682YM-TR with alternatives