MIC4575BT vs LM2575T-ADJ/LF02 feature comparison

MIC4575BT Rochester Electronics LLC

Buy Now Datasheet

LM2575T-ADJ/LF02 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, 5 PIN
Pin Count 3
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 20 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 24 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSFM-T5 R-XZFM-T5
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 1 A
Output Voltage-Nom 1.23 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 220 kHz 63 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Package Code ZFM

Compare MIC4575BT with alternatives

Compare LM2575T-ADJ/LF02 with alternatives