MIC4575-5.0WU vs MIC4575-5.0BU feature comparison

MIC4575-5.0WU Micrel Inc

Buy Now Datasheet

MIC4575-5.0BU Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, TO-263, 5 PIN TO-263, 5 PIN
Reach Compliance Code compliant unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 24 V 24 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.363 mm 10.363 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 4.902 mm 4.902 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 220 kHz 220 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Width 8.7757 mm 8.7757 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code D2PAK
Pin Count 4
Control Technique PULSE WIDTH MODULATION

Compare MIC4575-5.0BU with alternatives