MIC4575-5.0BU vs LM2595S-ADJ/NOPB feature comparison

MIC4575-5.0BU Micrel Inc

Buy Now Datasheet

LM2595S-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 5 PIN TO-263, SMT-5
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 24 V 40 V
Input Voltage-Min 4 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e3
Length 10.363 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 2.6 A
Output Voltage-Nom 5 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.902 mm 4.8 mm
Supply Current-Max (Isup) 10 mA 10 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 220 kHz 173 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.7757 mm 8.635 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MIC4575-5.0BU with alternatives

Compare LM2595S-ADJ/NOPB with alternatives