MIC39501-1.8BU
vs
MIC39501-1.8BU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Part Package Code
D2PAK
Package Description
TO-263, 5-PIN
TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.575 V
0.575 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.25 V
2.25 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.363 mm
10.363 mm
Line Regulation-Max
0.009%
0.009%
Load Regulation-Max
0.018%
0.018%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
1.836 V
1.836 V
Output Voltage1-Min
1.764 V
1.764 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
4.902 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
8.7755 mm
8.7755 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30