MIC38HC45BN vs UC3845BDR2 feature comparison

MIC38HC45BN Rochester Electronics LLC

Buy Now Datasheet

UC3845BDR2 onsemi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-8 SOP, SOP14,.25
Pin Count 8 14
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 8.2 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e0 e0
Length 9.525 mm 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 235
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 500 kHz 275 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 3.9 mm
Base Number Matches 3 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP14,.25
Seated Height-Max 1.75 mm

Compare MIC38HC45BN with alternatives

Compare UC3845BDR2 with alternatives