MIC38HC45-1BMT&R
vs
UC3844D8TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
LSOP,
SOP, SOP8,.25
Pin Count
14
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
28 V
Input Voltage-Min
8.2 V
11.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e0
e4
Length
8.65 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BUCK-BOOST
Switching Frequency-Max
500 kHz
500 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Output Voltage-Nom
5 V
Package Equivalence Code
SOP8,.25
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
16 V
Compare MIC38HC45-1BMT&R with alternatives
Compare UC3844D8TR with alternatives