MIC38HC43-1YM vs UC2842AQDR feature comparison

MIC38HC43-1YM Micrel Inc

Buy Now Datasheet

UC2842AQDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Package Description SOIC-14 SOIC-14
Reach Compliance Code compliant compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 28 V
Input Voltage-Min 7.6 V 12 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.75 mm
Supply Current-Max (Isup) 6 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Switching Frequency-Max 55 kHz 500 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-11-03
Samacsys Manufacturer Texas Instruments
Input Voltage-Nom 15 V
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 16 V
Switcher Configuration BUCK-BOOST

Compare UC2842AQDR with alternatives