MIC38C44BMMT&R vs LM5021MM-2/NOPB feature comparison

MIC38C44BMMT&R Microchip Technology Inc

Buy Now Datasheet

LM5021MM-2/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19 MSOP-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 10 V 8 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.09 mm
Surface Mount YES YES
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 500 kHz 560 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 3 mm
Base Number Matches 2 2

Compare MIC38C44BMMT&R with alternatives

Compare LM5021MM-2/NOPB with alternatives