MIC38C42BMM
vs
MIC38C42BN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
MSOP-8
PLASTIC, DIP-8
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
10 V
10 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
3 mm
9.525 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
500 kHz
500 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MIC38C42BMM with alternatives
Compare MIC38C42BN with alternatives