MIC38C42BMM vs MIC38C42-1BM feature comparison

MIC38C42BMM Micrel Inc

Buy Now Datasheet

MIC38C42-1BM Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description MSOP-8 SOIC-14
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e0 e0
Length 3 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSOP
Package Equivalence Code TSSOP8,.19 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.6 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MIC38C42BMM with alternatives

Compare MIC38C42-1BM with alternatives