MIC38C42ABMM vs MIC38C42YN feature comparison

MIC38C42ABMM Rochester Electronics LLC

Buy Now Datasheet

MIC38C42YN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description MSOP-8 DIP,
Pin Count 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 10 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e3
Length 3 mm 9.525 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 7.62 mm
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Package Equivalence Code DIP8,.3

Compare MIC38C42ABMM with alternatives

Compare MIC38C42YN with alternatives