MIC38C42ABM
vs
MIC38HC42YN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICREL INC
Part Package Code
SOIC
Package Description
SOIC-8
LEAD FREE, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
18 V
Input Voltage-Min
10 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
4.9 mm
9.53 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.5 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.879 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
500 kHz
500 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
3
2
Rohs Code
Yes
Output Voltage-Nom
5 V
Package Equivalence Code
DIP8,.3
Compare MIC38C42ABM with alternatives