MIC38300HYHLTR
vs
MIC38300HYHLTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
HVQCCN, LCC28(UNSPEC)
HVQCCN, LCC28(UNSPEC)
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XQCC-N28
R-XQCC-N28
JESD-609 Code
e4
e4
Length
6 mm
6 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Min
1 V
1 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28(UNSPEC)
LCC28(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
0.9 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
2
2
Compare MIC38300HYHLTR with alternatives
Compare MIC38300HYHLTR with alternatives