MIC3809BMMTR vs UCC1808D-1 feature comparison

MIC3809BMMTR Micrel Inc

Buy Now Datasheet

UCC1808D-1

Part not found

Search for UCC1808D-1
No
Obsolete
MICREL INC
MSOP
TSSOP,
8
not_compliant
EAR99
8542.39.00.01
SWITCHING CONTROLLER
CURRENT-MODE
PULSE WIDTH MODULATION
13 V
4.2 V
10 V
S-PDSO-G8
e0
3 mm
1
1
8
85 °C
-40 °C
1 A
PLASTIC/EPOXY
TSSOP
SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240
Not Qualified
1.1 mm
YES
PUSH-PULL
1000 kHz
BICMOS
INDUSTRIAL
TIN LEAD
GULL WING
0.65 mm
DUAL
30
3 mm
2

Compare MIC3809BMMTR with alternatives